Omron XS2PD4222 圆形连接器
Conn Circular SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port

Conn Circular SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Type | Circular |
Gender | PL |
Mounting | Panel Mount |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 4 |
Number of Terminals | 4 |
Contact Gender | SKT |
Termination Method | Solder Cup |
Less Contact | No |
Contact Material | Brass |
Contact Plating | Gold Over Nickel |
Shell Material | Polybutylene Terephthalate |
Maximum Current Rating (A) | 4 |
Maximum Voltage Rating | 250VAC|250VDC |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
IP Rating | IP67 |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 40 |
Mating Cycle (Cycles) | 200 |
Product Length (mm) | 24 |
A datasheet is only available for this product at this time.
联系与支持
制造商
本网站需使用cookies以改善用户您的体验并进一步改进我们的网站。此处阅读了解关于网站cookies的使用以及如何禁用cookies。网页cookies和追踪功能或許用于市场分析。当您按下同意按钮,您已经了解并同意在您的设备上接受cookies,并给予网站追踪权限。更多关于如何取消网站cookies及追踪的信息,请点击下方“阅读更多”。尽管同意启用cookies追踪与否取决用户意愿,取消网页cookies及追踪可能导致网站运作或显示异常,亦或导致相关推荐广告减少。
我们尊重您的隐私。请在此阅读我们的隐私政策。
Conn Circular SKT 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Type | Circular |
Gender | PL |
Mounting | Panel Mount |
Body Orientation | Straight |
Number of Ports | 1 |
Number of Contacts | 4 |
Number of Terminals | 4 |
Contact Gender | SKT |
Termination Method | Solder Cup |
Less Contact | No |
Contact Material | Brass |
Contact Plating | Gold Over Nickel |
Shell Material | Polybutylene Terephthalate |
Maximum Current Rating (A) | 4 |
Maximum Voltage Rating | 250VAC|250VDC |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 70 |
IP Rating | IP67 |
Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 40 |
Mating Cycle (Cycles) | 200 |
Product Length (mm) | 24 |
A datasheet is only available for this product at this time.
制造商