热门搜索
Texas InstrumentsXTR110KP传感器和检测器接口
Sensor and Detector Interface 40V 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 5.08(Max) - 0.51(Min) mm |
Package Width | 6.6(Max) mm |
Package Length | 19.69(Max) mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
Easily evaluate, characterize, test and qualify the amplifier in different conditions and configurations with this XTR110KP OP amp circuits from Texas Instruments which provides you the necessary set of hardware and software tools to do so. Adjust and fine tune signals for processing with this XTR110KP preamplifier from Texas Instruments. This part has a temperature range of 0 °C to 70 °C. This device comes in tube packaging.
EDA / CAD Models |