OmronXW4M-16D2-H1DA连接器插头及 PCB 插座

Push-in Terminal Block PCB Connector

XW4M/N Push-In Terminal Block

Omron is pleased to announce the release of the new XW4M/N 3.5mm-pitch Push-in PCB Terminal Block Connectors that greatly improve the efficiency of cable connection by lowering the insertion/retraction force through Omron’s original double spring design structure while still maintaining contact reliability. Making this an ideal connector solution within the Factory Automation industry for robot controllers, servo drives, stepping motors and many more.


Key Features and Benefits

  • Industry Low Profile
    • Space Saving in Design
    • Depth of 6.4mm (single row) and 16.8mm (double row)
  • Enhanced Efficiency
    • Easy to assemble, inspect, maintenance due to unique connector engagement structure
  • Low Insertion Force
    • Reduces the burden on the worker and increases productivity

Target Applications

  • Factory Automation
    • Robot Controllers
    • Servo Drive, Stepping Motor
    • CNC Controller
    • Temperature Controller
    • Motion Controller, PLC
    • HMI Screen

A datasheet is only available for this product at this time.