29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
电阻器
定值电阻器
单侧表面贴装定值电阻器
Y145510K0000F0W - Vishay Precision Group
Video Transcript
Vishay Precision Group
Y145510K0000F0W
单侧表面贴装定值电阻器
Res Metal Foil 1506 10K Ohm 1% 0.2W(1/5W) ±2ppm/°C Pad SMD Waffle Medical
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Not Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
10K
Tolerance
1%
Maximum Voltage Rating (V)
78
Current Sensing
No
Power Rating (W)
0.2 (1/5)
Technology
Metal Foil
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±2
Temperature Range @ Derated Power (°C)
70 to 150
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
1506
Termination Style
Pad
Number of Terminals
2
Packaging
Waffle
Package Type
SMD
Package Shape
Rectangular
Package/Case
1506
Product Length (mm)
3.81
Product Depth (mm)
1.57
Product Height (mm)
0.64
Product Weight (g)
0.012
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
17 星期
Price:
$12.994
100+
$12.994
250+
$12.407
500+
$12.227
1000+
$12.082
2500+
$11.954