C&KY2011U2C202NQSwitch KeyLock
Switch Key Lock ON ON DPDT 90° Flat Key 4A 250VAC 28VDC PC Pins Panel Mount/Through Hole
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Tumbler Lock | |
DPDT | |
ON ON | |
Flat Key | |
4@125VAC 28VDC | |
250@(CSA/UL) | |
28 | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
90 | |
Panel Mount/Through Hole | |
PC Pins | |
2 | |
5.33 | |
Round | |
1|2 | |
Glass/Polyester | |
Straight | |
-30 | |
85 | |
17.78 | |
8.64 | |
17.78 | |
14.5 | |
N/A | |
23.16 | |
23.16 | |
29.16 |