欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | No |
PPAP | No |
Type | Low Profile Rotary DIP Switch |
Actuator Style | Shaft |
Pole Throw Configuration | SP16T |
Switch Configuration | N.O./N.C. |
Number of Positions | 16 |
Maximum Current Rating (A) | 0.1@30VDC |
Maximum DC Voltage Rating (V) | 30 |
Dielectric Strength | 300Vrms |
Minimum Insulation Resistance (MOhm) | 10000 |
Maximum Contact Resistance (mOhm) | 100 |
Mechanical Life (Cycles) | 20000 |
Coding | Hexadecimal |
Actuator Length (mm) | 3.9 |
Seal | O-Ring(Silicone Rubber) |
Seal Description | O-Ring(Silicone Rubber) |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 5 |
Row Space (mm) | 5.08 |
Body Orientation | Right Angle |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Body Length (mm) | 7.4 |
Body Depth (mm) | 8.5 |
Body Height (mm) | 7.3 |
Product Length (mm) | 7.4 |
Product Depth (mm) | 12.4 |
Product Height (mm) | 8.5 |