欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
Automotive | No |
PPAP | No |
Type | Tact and Scroll Wheel Switch |
Pole Throw Configuration | SPST |
Switch Configuration | ON OFF |
Maximum Current Rating (A) | 0.001@10VDC |
Maximum DC Voltage Rating (V) | 10 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Packaging | Tray |