欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8535.90.80.20 |
Automotive | No |
PPAP | No |
Type | Lug Terminal |
Termination Method | Crimp |
Body Orientation | Straight |
Stud Size (mm) | 15.87 |
Plating | Tin |
Wire Size (AWG) | 6 |
Mounting | Cable Mount |
Make a proper connection between two terminal blocks using this lug terminal YAZ6C2TC14 wire terminal from Burndy. Its wire is 6 AWG.