TDKYFF18PW0J105MCapacitor Feed Through

Cap Feed Through 1uF 6.3VDC 20% Flat 0603 105°C

This YFF18PW0J105M multilayer ceramic capacitor from TDK has so many uses that it even has a standard classification system for all its uses! It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 105 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.6 mm tall and 0.8 mm deep. It has a tolerance of 20%. Its capacitance value is 1uF.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Ships from:
    美国
    Manufacturer Lead Time:
    16 星期
    • Price: