TDKYFF21SC1H221MCapacitor Feed Through

Cap Feed Through 220pF 50VDC X7R 20% Pad Flat 0805 125°C

With alternating layers of ceramic acting as the dielectric and electrodes, this YFF21SC1H221M multilayer ceramic capacitor from TDK achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. Its capacitance value is 220pF. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Ships from:
    美国
    Manufacturer Lead Time:
    16 星期
    • Price: