TDKYFF31PC1C104MCapacitor Feed Through
Cap Feed Through 0.1uF 16VDC X7R 20% Pad Flat 1206 125°C
Compliant | |
EAR99 | |
Obsolete | |
EA | |
Automotive | No |
PPAP | No |
0.1uF | |
20% | |
16VDC | |
2 | |
X7R | |
No | |
Flat | |
Surface Mount | |
Pad | |
2.5 | |
1206 | |
-55 | |
125 | |
N/R | |
3.2 | |
1.6 | |
1.6(Max) | |
N/A |
Due to the use of different ceramic dielectric materials used in this YFF31PC1C104M multilayer ceramic capacitor from TDK, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 0.1uF. This product is 3.2 mm long, 1.6(Max) mm tall and 1.6 mm deep. It has a tolerance of 20%.