Bel Power SolutionsYNC12S20-DG直流-直流转换器和开关式调节器模块
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 20A 100W 6-Pin SMD
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
5 | |
12 | |
13.8 | |
0.7525 to 5.5 | |
20 | |
100 | |
DC/DC | |
Yes | |
Negative | |
-40 | |
85 | |
Adjustable | |
Mounting | Surface Mount |
Package Height | 7.98 |
Package Width | 13.46 |
Package Length | 33.02 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD |
6 |
Provide the ability to switch between voltages by using this step down YNC12S20-DG DC to DC converter and switching regulator module. It has a voltage of 0.7525 to 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.