HoneywellYZ-RSwitch Snap Action
Switch Snap Action N.O. SPST Pin Plunger 15A 480VAC 186.42VA 2.5N Screw Mount Quick Connect Automotive
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Unknown |
PPAP | Unknown |
Only this YZ-R snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPST configuration. This device has a maximum current rating of 15 A @ 480VAC. The YZ-R snap action switch has a quick connect termination style. This product is 49.28 mm long, 22.53 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC.