STMicroelectronicsZ0103NA 1AA2TRIACs

TRIAC 800V 8.5A 3-Pin TO-92

Using a current trigger will turn this triac Z0103NA 1AA2 thyristor manufactured from STMicroelectronics on and applying a forward-biased voltage to it will keep it on. This device has a surge current rating of 8.5 A. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 5000
  • Manufacturer Lead Time:
    15 星期
    • Price: $0.2363
    1. 5000+$0.2363