热门搜索
TDK-Lambda AmericasZ36-12-UBench Power Supplies
Bench Power Supply 0V to 36V Single-OUT 12A 432W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.30 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| 1 | |
| Yes | |
| 47 to 63 | |
| 50mV | |
| RS232/RS485/USB | |
| 0 to 36 | |
| 12 | |
| 432 | |
| 85 to 265 | |
| 85 | |
| Forced Air | |
| 5Year | |
| 0 | |
| 50 | |
| 2400 |
Power your device with direct current by using this Z36-12-U AC to DC power supply from TDK-Lambda to convert an alternating current source to a direct current supply. It has a voltage of 0 to 36 V and maximum output power of 432 W. This part's single output can handle a current up to 12 A. This part has a temperature range of 0 °C to 50 °C.
还在寻找需要的部件吗?
在全球规模最大的电子组件市场 Verical.com上展开搜索,这里提供成百上千万种难以找到的部件。