欧盟RoHS指令 | Compliant |
环保无铅 | Obsolete |
美国海关商品代码 | 8542.31.00.15 |
Automotive | No |
PPAP | No |
Family Name | Z8 |
Instruction Set Architecture | CISC |
Device Core | Z8 |
Core Architecture | Z8 |
Maximum CPU Frequency (MHz) | 12 |
Maximum Clock Rate (MHz) | 12 |
Data Bus Width (bit) | 8 |
Program Memory Type | EPROM |
Program Memory Size | 1KB |
RAM Size | 125B |
Maximum Expanded Memory Size | 16MB |
Programmability | Yes |
Number of I/Os | 14 |
No. of Timers | 2 |
USART | 0 |
UART | 0 |
USB | 0 |
SPI | 0 |
I2C | 0 |
I2S | 0 |
CAN | 0 |
Ethernet | 0 |
Watchdog | 1 |
Analog Comparators | 2 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Power Dissipation (mW) | 1650 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Extended |
Mounting | Surface Mount |
Package Height | 2.44(Max) |
Package Width | 7.6(Max) |
Package Length | 11.75(Max) |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 18 |
Lead Shape | Gull-wing |