欧盟RoHS指令 | Compliant |
美国海关商品代码 | 8523.51.00.00 |
Capacity (byte) | 800G |
Maximum Read Speed (Mbps) | 16000 |
Maximum Write Speed (Mbps) | 6400 |
Maximum Mean Time Between Failure (h) | 2000000 |
Form Factor | 2.5in |
Style | Solid State Drive |
Interface Type | PCIe 3.0 |
Interface Transfer Rate | 32GBps |
Minimum Operating Supply Voltage (V) | 10.8|2.97 |
Maximum Operating Supply Voltage (V) | 13.2|3.63 |
Typical Operating Supply Voltage (V) | 12|3.3 |
ECC Support | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 40 |
Product Length (mm) | 100.25 |
Product Depth (mm) | 69.75 |
Product Height (mm) | 15 |