Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
FFC/FPC Connector | |
20 | |
1 | |
Solder | |
0.5 | |
Right Angle | |
SKT | |
-55 | |
105 | |
Tube | |
15.64 | |
4.96 | |
2 | |
Surface Mount |
This ffc/fpc connector ZF5-20-01-TM-WT flexible flat cable from Samtec is advantageous over traditional spherical wiring because it can hold many transmission channels with limited space. This socket type connector's 20 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. Its pitch is 0.5 mm. It has a right angle body orientation. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. ZF5-20-01-TM-WT is housed in natural nylon. This flexible flat cable has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 15.64 mm long, 2 mm tall and 4.96 mm deep.