Diodes IncorporatedZHCS400TARectifiers

Diode Schottky 0.4A 2-Pin SOD-323 T/R

Converting from AC to DC is simple when using a Schottky diode ZHCS400TA rectifier from Diodes Zetex. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 6.75 A, while its maximum continuous forward current is 0.4 A.

3,000 个零件: 可以在 3 天内配送

    Total$443.40Price for 3000

    • (3000)

      可以在 3 天内配送

      Ships from:
      荷兰
      Date Code:
      2421+
      Manufacturer Lead Time:
      12 星期
      Country Of origin:
      中国
      • In Stock: 3,000
      • Price: $0.1478