Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
40@30V | |
Single | |
Active | |
-55 | |
125 | |
40 | |
0.5 | |
1.05@1.5A | |
125 | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode ZHCS500TA rectifier from Diodes Zetex. Its maximum power dissipation is 330 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 6.75 A, while its maximum continuous forward current is 0.5 A.