HoneywellZS-00367-01近距传感器
Proximity Sensor Inductive NO Current Sinking 6.07mm 14V to 32.5VDC Piece
RoHS Not Applicable | |
EAR99 | |
Obsolete | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Mounting | Panel |
The ZS-00367-01 proximity sensor from Honeywell is an ideal component to implement in the design of motion detection or home security systems. It has a current sinking output. This device has a minimum operating supply voltage of 14 V and a maximum of 32.5 V. This part has a temperature range of -40 °C to 70 °C.