Diodes IncorporatedZTL432AFFTA电压参考
V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23LF T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Adjustable | |
Shunt | |
1% | |
2.5 to 20 | |
20 | |
100 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.02(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23LF |
3 |
Even in the event of large power supply variations, this ZTL432AFFTA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. With a voltage no larger than 20 V, this will supply sufficient power to your circuit. With an output that has a voltage of 2.5 to 20 V, this is power management at its best. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.