电气分配与防护
压敏变阻器
ZV17K1206G201N - Stackpole Electronics
Video Transcript
Stackpole Electronics
ZV17K1206G201N
压敏变阻器
Var MLV 17VAC/22VDC 200A 27V 1206 SMD T/R Automotive AEC-Q200
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Technology
Multilayer
Varistor Voltage (V)
27
Maximum AC Voltage Rating (V)
17
Maximum DC Voltage Rating (V)
22
Maximum Clamping Voltage (V)
44
Tolerance Voltage
10%
Clamping Current (A)
1
Maximum Surge Current (A)
200
Capacitance Value (pF)
740
Energy (J)
0.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
1206
Packaging
Tape and Reel
Product Diameter (mm)
N/R
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.25
Product Weight (g)
N/A
Diameter Tolerance (mm)
N/R
Lead Style
N/R
Mounting
Surface Mount
Terminal Pitch (mm)
N/R
EDA / CAD Models
No Stock Available
Quantity
Increments of 10000
Minimum 10000
Quote
Manufacturer Lead Time:
14 星期
Price:
$0.2016
10000+
$0.2016
20000+
$0.1996
30000+
$0.1976
40000+
$0.1956
50000+
$0.1936
100000+
$0.1917
150000+
$0.1898
200000+
$0.1879
250000+
$0.1860