29
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
29
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
电路保护
电气分配与防护
压敏变阻器
ZV40K1206T121N - Stackpole Electronics
Video Transcript
Stackpole Electronics
ZV40K1206T121N
压敏变阻器
Var MLV 40VAC/56VDC 120A 68V 1206 SMD T/R Automotive AEC-Q200
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Technology
Multilayer
Varistor Voltage (V)
68
Maximum AC Voltage Rating (V)
40
Maximum DC Voltage Rating (V)
56
Maximum Clamping Voltage (V)
110
Tolerance Voltage
10%
Clamping Current (A)
1
Maximum Surge Current (A)
120
Capacitance Value (pF)
370pF
Energy (J)
0.8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
1206
Packaging
Tape and Reel
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
1.25
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 12500
Quote
Manufacturer Lead Time:
12 星期
Price:
$0.2016
12500+
$0.2016
15000+
$0.1996
20000+
$0.1976
24000+
$0.1956
25000+
$0.1936
30000+
$0.1917
40000+
$0.1898
50000+
$0.1879
100000+
$0.1860
125000+
$0.1842