电气分配与防护
压敏变阻器
ZV40K2220T102N - Stackpole Electronics
Video Transcript
Stackpole Electronics
ZV40K2220T102N
压敏变阻器
Var MLV 40VAC/56VDC 1000A 68V 2220 SMD Automotive AEC-Q200 T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8533.40.80.70
Automotive
Yes
PPAP
Unknown
Technology
Multilayer
Varistor Voltage (V)
68
Maximum AC Voltage Rating (V)
40
Maximum DC Voltage Rating (V)
56
Maximum Clamping Voltage (V)
110
Tolerance Voltage
10%
Clamping Current (A)
10
Maximum Surge Current (A)
1000
Capacitance Value (pF)
0.0022uF
Energy (J)
9.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
2220
Product Length (mm)
5.7
Product Depth (mm)
5
Product Height (mm)
1.45
Mounting
Surface Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 1000
Quote
Manufacturer Lead Time:
14 星期
Price:
$0.6630
1000+
$0.6630
2000+
$0.6564
3000+
$0.6498
4000+
$0.6433
5000+
$0.6369
10000+
$0.6305
20000+
$0.6242
25000+
$0.6180
50000+
$0.6118