LTC2378-18_Typical Application
Typical Application Circuit for LTC2378-18, 18-Bit, 1-Msps, Low Power SAR ADC
Description
Typical Application Circuit for LTC2378-18, 18-Bit, 1-Msps, Low Power SAR ADC with 102dB SNR. The LTC2378-18 is a low noise, low power, high speed 18-bit successive approximation register (SAR) ADC. Operating from a 2.5V supply, the LTC2378-18 has a VREF fully differential input range with VREF ranging from 2.5V to 5.1V
Associated Parts
| Part Number | Filter Type | Associated Parts | Download |
|---|---|---|---|
Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 20-bit Serial 16-Pin DFN EP Tube | ||
Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 20-bit Serial 16-Pin DFN EP T/R | ||
Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 18-bit Serial 16-Pin DFN EP Tube | ||
Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin DFN EP T/R | ||
Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 18-bit Serial 16-Pin DFN EP T/R | ||
Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 1Msps 16-bit Serial 16-Pin DFN EP Tube |