AN2864
VIPER17L demonstration board with wide-range input, 5 V / 1 A output and optimized standby performance
Descripción
VIPER17L demonstration board with wide-range input, 5 V / 1 A output and optimized standby performance. In consumer applications like LCD TVs, DVD players, set-top boxes and others, it is desirable to be able to switch on or switch off the application directly from the remote control. It is therefore necessary to supply the remote control receiver even when the equipment is not in use (standby mode). In standby mode only a minimum load (in the range of a few tens of a mW) is present at the power supply output
Partes asociadas
| Número de parte | Tipo de filtro | Partes Asociadas | Descargar |
|---|---|---|---|
Voltage References | V-Ref Adjustable 1.24V to 6V 30mA 3-Pin TO-92 Ammo | ||
AC to DC Switching Converters | AC to DC Switching Converter Flyback 66kHz Tube 7-Pin PDIP |