DM182016-3
DM182016-3, MiWi Demo Kit Using MRF89XA 915-MHz RF Transceiver
Descripción
DM182016-3, MiWi Demo Kit - 915 MHz MRF89XA is an easy-to-use evaluation and development platform for 915 MHz applications. This kit includes MRF89XAM9A transceiver module and also features PIC18 XLP microcontroller family. The kit includes complete hardware needed to rapidly prototype wireless applications
Partes asociadas
| Número de parte | Tipo de filtro | Partes Asociadas | Descargar |
|---|---|---|---|
Temperature and Humidity Sensors | Temp Sensor Analog Automotive AEC-Q100 5-Pin SC-70 T/R | ||
Flash | NOR Flash Serial-SPI 3.3V 1M-bit 128K x 8 20ns 8-Pin SOIC N T/R | ||
Flash | NOR Flash Serial-SPI 3.3V 1M-bit 128K x 8 20ns 8-Pin SOIC N Tube | ||
DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 2V to 5.5V 0.35A 6-Pin SOT-23 T/R Automotive AEC-Q100 | ||
Microcontrollers - MCUs | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP Tray | ||
EEPROM | EEPROM Serial-SPI 2K-bit 256 x 8 2.5V/3.3V/5V 8-Pin SOIC N Tube | ||
Temperature and Humidity Sensors | Temperature Sensor Analog 5-Pin SC-70 T/R | ||
RF Transceivers | RF Transceiver FSK/OOK 2.5V/3.3V 12-Pin SMD Module Tray |