EVAL-AD7328SDZ
EVAL-AD7328SDZ, Evaluation kit for the AD7328
Descripción
EVAL-AD7328SDZ is a fully featured evaluation kit for the AD7328. This board operates in Standalone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in Standalone operation or when operated with the System Development Platform. When operated in Standalone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins
Partes asociadas
| Número de parte | Tipo de filtro | Partes Asociadas | Descargar |
|---|---|---|---|
Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N T/R | ||
Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin LFCSP EP T/R | ||
DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 2.5V to 20V 8-Pin MSOP T/R | ||
Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin SOIC N Tube | ||
Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin WLCSP T/R | ||
Linear Regulators | LDO Regulator Pos 5V 0.3A 8-Pin SOIC N EP T/R | ||
DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1.2A Medical 6-Pin TSOT T/R | ||
Power Switches | Power Switch Hi Side 1-OUT 0.5A 160mOhm 4-Pin WLCSP T/R |