MINNOWBOARDMAX-SINGLE
MINNOWBOARDMAX-SINGLE, Meet MinnowBoard MAX based on Atom E3815 Series SoC Single-Core
Descripción
MINNOWBOARDMAX-SINGLE, MinnowBoard MAX Board is a compact, affordable and powerful development board for both professionals and makers based on Atom E3815 Series single-core. The open hardware design allows for endless customization and integration potential. It is a platform with diverse strengths that will empower developers to innovate in the deeply embedded market
Partes asociadas
| Número de parte | Tipo de filtro | Partes Asociadas | Descargar |
|---|---|---|---|
Buffers and Line Drivers | Buffer 1-CH Non-Inverting Push-Pull 4-Pin X2SON EP T/R | ||
EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SO N T/R | ||
USB Power Switches | Power Switch Hi Side 2-OUT 0A 0.075mOhm 8-Pin SOIC T/R | ||
Buffers and Line Drivers | Buffer 1-CH Non-Inverting Push-Pull 5-Pin SC-70 T/R | ||
Buffers and Line Drivers | Buffer 1-CH Non-Inverting Push-Pull 5-Pin SC-70 T/R | ||
Linear Regulators | LDO Regulator Pos 3.3V 0.5A 6-Pin DFN EP T/R | ||
Linear Regulators | LDO Regulator Pos 1.25V to 5V 0.5A 6-Pin DFN EP T/R | ||
Buffers and Line Drivers | Buffer 1-CH Non-Inverting Push-Pull 5-Pin DSBGA T/R |