AD8556-EVALZ
AD8556-EVALZ, Evaluation Board for AD8556 Zero-Drift, Digitally Programmable Sensor Signal Amplifier
Descripción
AD8556-EVALZ, Evaluation Board allows the quick demonstration and evaluation of the AD8555/AD8556/AD8557 zero-drift, digitally programmable sensor signal amplifiers. The AD8555/AD8556/AD8557 are auto-zero instrumentation amplifiers with programmable gain and output offset adjustment features. The evaluation board enables a PC to communicate with the AD8555/AD8556/AD8557. The user can send commands to the evaluation board and read back the programmed values for the device that is being evaluated
Partes asociadas
| Número de parte | Tipo de filtro | Partes Asociadas | Descargar |
|---|---|---|---|
Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | ||
Special Purpose Amplifiers | SP Amp Programmable Amp Single 5.5V Automotive AEC-Q100 16-Pin LFCSP EP T/R | ||
Special Purpose Amplifiers | SP Amp Programmable Amp Single 5.5V Automotive AEC-Q100 8-Pin SOIC N T/R | ||
Special Purpose Amplifiers | SP Amp Programmable Amp Single 5.5V Automotive AEC-Q100 8-Pin SOIC N Tube | ||
Special Purpose Amplifiers | SP Amp Programmable Amp Single 5.5V Automotive AEC-Q100 8-Pin SOIC N T/R | ||
EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SO N T/R | ||
Switch Toggle | Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Medical T/R | ||
Special Purpose Amplifiers | SP Amp Programmable Amp Single R-R I/O 5.5V 8-Pin SOIC N T/R |