EVAL-AD7451CB
EVAL-AD7451CB, Evaluation Board for AD7451, 12-Bit, 1MSPS ADC for Instrumentation
Descripción
EVAL-AD7451CB, Evaluation Board for AD7451, which is 12-bit, high speed, low power, successive approximation ADC with a pseudo differential analog input. part operate from a single 2.7 V to 5.25 V power supply
Partes asociadas
| Número de parte | Tipo de filtro | Partes Asociadas | Descargar |
|---|---|---|---|
Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin SOIC N T/R | ||
Voltage References | V-Ref Selectable 2.5V/3V 10mA 8-Pin SOIC N Tube | ||
Voltage References | V-Ref Selectable 2.5V/3V 10mA 8-Pin SOIC N T/R | ||
Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP Tube | ||
Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP T/R | ||
Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N Tube | ||
Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N T/R | ||
Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±6.5V/13V 8-Pin MSOP Tube |