AN022602-0810
Application Circuit for Sensorless Brushless DC Motor Control with Z8 Encore MC Microcontrollers
Descripción
Application Circuit discusses the closed loop control of a 3-Phase Brushless Direct Current (BLDC) motor using the Z8 Encore MC family of MCUs. The Z8 Encore MC product family is designed specifically for motor control applications, featuring an on-chip integrated array of application specific analog and digital modules
Partes asociadas
| Número de parte | Tipo de filtro | Partes Asociadas | Descargar |
|---|---|---|---|
DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 6-Pin WSON EP T/R | ||
DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 6-Pin WSON EP T/R | ||
DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 5-Pin SOT-23 T/R | ||
Gate and Power Drivers | Driver 600V 2-OUT High Side/Low Side Inv/Non-Inv 8-Pin SOIC N T/R | ||
DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 6-Pin WSON EP T/R | ||
DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 6V Step Up Single-Out 1.8V to 28V 6-Pin WSON EP T/R | ||
Microcontrollers - MCUs | MCU 8-bit eZ8 CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP | ||
Microcontrollers - MCUs | MCU 8-bit eZ8 CISC 16KB Flash 2.5V/3.3V 32-Pin LQFP |