MIC2041_Typical Application
Typical Application for MIC2041-1YMM Single Channel Low Voltage Power Distribution Switch
Descripción
Typical Application for MIC2041-1YMM Single Channel Low Voltage Power Distribution Switch. The MIC2040/41 are high side MOSFET switches optimized for general purpose power distribution applications that require circuit protection. The devices switch up to 5.5V and as low as 0.8V while offering both programmable current limiting and thermal shut-down to protect the device and the load. A fault status output is provided in order to detect overcurrent and thermal shut-down fault conditions. Both devices employ soft start circuitry to minimize the inrush current in applications that employ highly capacitive loads
Partes asociadas
| Número de parte | Tipo de filtro | Partes Asociadas | Descargar |
|---|---|---|---|
USB Power Switches | USB Power Switch Single 5.5V 0.25A to 1.5A 10-Pin MSOP T/R | ||
USB Power Switches | USB Power Switch Single 5.5V 0.25A to 1.5A 10-Pin MSOP Tube |