KYOCERA AVX Components Corporation04023J0R9ABSTRCapacitor Silicon
Cap Silicon 0.9pF 25V 0±30ppm/°C 0.05pF SMD 0402 125°C Automotive T/R
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | Yes |
PPAP | Unknown |
0.9pF | |
0.05pF | |
25VDC | |
Low | |
Yes | |
High Frequency | |
Flat | |
Surface Mount | |
2 | |
1 X 0.55 X 0.4 | |
0402 | |
-55 | |
125 | |
0±30 | |
Tape and Reel | |
1 | |
0.55 | |
0.4 | |
±0.1 | |
±0.07 | |
±0.1 |
Signals in the GHz range can easily be handled while storing energy with this 04023J0R9ABSTR metal film capacitor from AVX. It can withstand a voltage of 25 VDC. It has 2 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1 mm long, 0.4 mm tall and 0.55 mm deep. This metal film capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its capacitance value is 0.9pF.