KYOCERA AVX Components Corporation04023J1R1ABSTRCapacitor Silicon
Cap Silicon 1.1pF 25V 0±30ppm/°C 0.05pF SMD 0402 125°C Automotive T/R
Compliant | |
Active | |
8532.29.00.40 | |
Automotive | Yes |
PPAP | Unknown |
1.1pF | |
0.05pF | |
25VDC | |
Low | |
Yes | |
Flat | |
Surface Mount | |
2 | |
1 X 0.55 X 0.4 | |
0402 | |
-55 | |
125 | |
0±30 | |
Tape and Reel | |
1 | |
0.55 | |
0.4 |
With this 04023J1R1ABSTR metal film capacitor from AVX, store electrical energy from circuits by easily passing signals in the GHz ranges. It can withstand a voltage of 25 VDC. It has 2 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 1.1pF. This product is 1 mm long, 0.4 mm tall and 0.55 mm deep. This item should be stored between 15 °C and 35 °C. This metal film capacitor has an operating temperature range of -55 °C to 125 °C.