Basler AG107784Sensor Development Boards and Kits

AR0521 Image Sensor Development Kit Linux OS


 

Basler daA2500-60mc-SD820-DB8 BCON for MIPI Dev Kit, Qualcomm  Snapdragon 820 for Linux, 60fps, 5MP, ON Semiconductor AR0521 CMOS sensor, Rolling Shutter, pylon SDK

LEAN AND EASY-TO-SET-UP EMBEDDED VISION APPLICATIONS

Basler’s new development kit daA2500-60mc-SD820-DB8 provides a complete development platform for demanding embedded vision projects by combining high-performance embedded processing and CSI-2 interface technology with standards and features from the Machine Vision world. The innovative product concept, making use of Qualcomm’s Snapdragon 820 ISP (Image Signal Processor), significantly reduces the overall processor load of the system and thus frees more computing power for the actual application.

The dart BCON for MIPI Development Kit consists of a 5 MP, 60 fps dart camera module with BCON for MIPI interface and a processing board, equipped with a Qualcomm® Snapdragon™ 820 SoC. You get a ready-to-go sample setup and BSP (Board Support Package) including all required drivers for Linux (Linaro) and the industry-proven pylon Camera Software Suite. As a result, the development kit offers the same integration convenience for Basler camera modules with MIPI CSI-2 interface as with any other Machine Vision camera interface, such as USB 3.0.

The benefits at a glance:

  • Ready-to-go Linux (Linaro) drivers for Qualcomm® Snapdragon™ 820 SoC

  • Plug and play operation of dart BCON for MIPI camera modules

  • 5 Megapixel, 60 fps rolling shutter sensor (ON Semiconductor AR0521)

  • Long-term available components suitable for highly demanding applications

  • Easy code migration thanks to GenICam compliance and the unified pylon API

  • 96boards ™ compatible mezzanine board

Basler pylon Camera Software Suite for easy development

Basler’s pylon Camera Software Suite provides a user-friendly SDK that allows easy access to the camera. With its universal API it allows for simple image grabbing, camera setup and parameterization. This can be done without further camera-specific programming but with straightforward, well-documented commands. Pylon works in the same manner for all OS, platforms and camera interfaces. And the best part is – it’s free of charge!

dart BCON Image

The dart BCON for MIPI Development Kit includes:

  • Camera Model:

    • Basler dart BCON for MIPI – daA2500-60mc (S-Mount)

    Processing Board:

    • SoM with Qualcomm® Snapdragon™ 820E SoC

    • 96 Boards™ compatible Mezzanine Board

    Lens:

    • Evetar Lens N118B05518W F1.8 f5.5mm 1/1.8"

    Cables:

    • Cable GigE Cat5e, 2m

    • FFC cable, 0.2m

    • Cable USB 2.0, A / Micro-B, 1.8m

    • Cable HDMI 2.0, A / A, 1.5m

    Power Supply:

    • Power Supply incl. international power cable plugs

    Software:

    • Linux Debian distribution (Yocto layers on request)

    • Pre-installed Image, BSP incl. pylon SDK

    Manual:

    • Quick Install Guide

    Camera Model:

    • Basler dart BCON for MIPI – daA2500-60mc (S-Mount)

Check out many more embedded vision products from Basler!

 

Import TariffMay apply to this part

8 parts: Ships today

    Total$255.08Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      3 weeks
      • In Stock: 8 parts
      • Price: $255.08

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.