Intel10AS016E4F27E3LGField Programmable Gate Arrays - FPGAs
FPGA Arria® 10 SX Family 160000 Cells 20nm Technology 0.9V 672-Pin FBGA Tray
Compliant | |
3A991 | |
Active | |
8542.31.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Arria® 10 SX | |
240 | |
20nm | |
246040 | |
0.9 | |
160000 | |
312 (18x19) | |
SRAM | |
8800 | |
440 | |
3 | |
160000 | |
6 | |
12 | |
17.4 | |
156 | |
1 | |
Yes | |
Yes | |
Yes | |
Yes | |
3 | |
LVCMOS|LVTTL | |
DDR3 SDRAM|DDR4|LPDDR3|QDRII+SRAM|RLDRAM II|RLDRAM III | |
0.87 | |
0.93 | |
1.2|1.25|1.35|1.5|1.8|2.5|3 | |
0 | |
100 | |
Extended | |
Tray | |
Arria | |
Mounting | Surface Mount |
Package Height | 2.65 |
Package Width | 27 |
Package Length | 27 |
PCB changed | 672 |
Standard Package Name | BGA |
Supplier Package | FBGA |
672 | |
Lead Shape | Ball |