Intel10AS048H4F34M3SGAAField Programmable Gate Arrays - FPGAs
FPGA Arria® 10 SX Family 480000 Cells 20nm Technology 0.9V 1152-Pin FC-FBGA Tray
Compliant | |
Unconfirmed | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Arria® 10 SX | |
492 | |
20nm | |
727160 | |
0.9 | |
480000 | |
2736 (18x19) | |
SRAM | |
28760 | |
1438 | |
3 | |
480000 | |
12 | |
36 | |
17.4 | |
1368 | |
2 | |
Yes | |
Yes | |
3 | |
0.87 | |
0.93 | |
1.2|1.25|1.35|1.5|1.8|2.5|3 | |
-55 | |
125 | |
Military | |
Mounting | Surface Mount |
Package Height | 2.63 |
Package Width | 35 |
Package Length | 35 |
PCB changed | 1152 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
1152 |