Intel10AS057K3F35I2SGField Programmable Gate Arrays - FPGAs
FPGA Arria® 10 SX Family 570000 Cells 20nm Technology 0.9V 1152-Pin FBGA Tray
Compliant | |
3A001.a.7.b | |
Active | |
8542.31.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Arria® 10 SX | |
396 | |
20nm | |
868320 | |
0.9 | |
570000 | |
3046 (18x19) | |
SRAM | |
36000 | |
1800 | |
3 | |
570000 | |
16 | |
48 | |
17.4 | |
1523 | |
2 | |
Yes | |
Yes | |
Yes | |
Yes | |
2 | |
LVCMOS|LVTTL | |
DDR3 SDRAM|DDR4|LPDDR3|QDRII+SRAM|RLDRAM II|RLDRAM III | |
0.87 | |
0.93 | |
1.2|1.25|1.35|1.5|1.8|2.5|3 | |
-40 | |
100 | |
Industrial | |
Tray | |
Arria | |
Mounting | Surface Mount |
Package Height | 2.8 |
Package Width | 35 |
Package Length | 35 |
PCB changed | 1152 |
Standard Package Name | BGA |
Supplier Package | FBGA |
1152 | |
Lead Shape | Ball |