Intel10AS066K2F35I2SGField Programmable Gate Arrays - FPGAs
FPGA Arria® 10 SX Family 660000 Cells 20nm Technology 0.9V 1152-Pin FBGA Tray
Compliant | |
3A001a.7.a. | |
Active | |
8542.31.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Arria® 10 SX | |
396 | |
20nm | |
1002160 | |
0.9 | |
660000 | |
3356 (18x19) | |
SRAM | |
42660 | |
2133 | |
3 | |
660000 | |
16 | |
48 | |
17.4 | |
1687 | |
2 | |
Yes | |
Yes | |
Yes | |
Yes | |
2 | |
0.87 | |
0.93 | |
1.2|1.25|1.35|1.5|1.8|2.5|3 | |
-40 | |
100 | |
Industrial | |
Tray | |
Arria | |
Mounting | Surface Mount |
Package Height | 2.8 |
Package Width | 35 |
Package Length | 35 |
PCB changed | 1152 |
Standard Package Name | BGA |
Supplier Package | FBGA |
1152 | |
Lead Shape | Ball |