Intel10AX090N4F40I3SGField Programmable Gate Arrays - FPGAs
FPGA Arria® 10 GX Family 900000 Cells 20nm Technology 0.9V Medical 1517-Pin FBGA
Compliant | |
3A001a.7.a. | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Arria® 10 GX | |
600 | |
20nm | |
1358480 | |
0.9 | |
900000 | |
3036 (18x19) | |
SRAM | |
48460 | |
2423 | |
3 | |
900000 | |
32 | |
96 | |
17.4 | |
1518 | |
4 | |
Yes | |
Yes | |
Yes | |
Yes | |
3 | |
LVCMOS|LVTTL | |
DDR3 SDRAM|DDR4|LPDDR3|QDRII+SRAM|RLDRAM II|RLDRAM III | |
0.87 | |
0.93 | |
1.2|1.25|1.35|1.5|1.8|2.5|3 | |
-40 | |
100 | |
Industrial | |
Arria | |
Mounting | Surface Mount |
Package Width | 40 |
Package Length | 40 |
PCB changed | 1517 |
Standard Package Name | BGA |
Supplier Package | FBGA |
1517 | |
Lead Shape | Ball |