Intel10AX115N2F40E1SGField Programmable Gate Arrays - FPGAs
FPGA Arria® 10 GX Family 1150000 Cells 20nm Technology 0.9V 1517-Pin FC-FBGA
Compliant | |
3A001.a.7.b | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Arria® 10 GX | |
600 | |
20nm | |
1708800 | |
0.9 | |
1150000 | |
3036 (18x19) | |
SRAM | |
54260 | |
2713 | |
3 | |
1150000 | |
32 | |
96 | |
17.4 | |
1518 | |
4 | |
Yes | |
Yes | |
Yes | |
Yes | |
1 | |
LVCMOS|LVTTL | |
DDR3 SDRAM|DDR4|LPDDR3|QDRII+SRAM|RLDRAM II|RLDRAM III | |
0.87 | |
0.93 | |
1.2|1.25|1.35|1.5|1.8|2.5|3 | |
0 | |
100 | |
Extended | |
Arria | |
Mounting | Surface Mount |
Package Height | 2.78 |
Package Width | 40 |
Package Length | 40 |
PCB changed | 1517 |
Standard Package Name | BGA |
Supplier Package | FC-FBGA |
1517 | |
Lead Shape | Ball |