Intel10CL010YU256C8GField Programmable Gate Arrays - FPGAs
FPGA Cyclone® 10 LP Family 10320 Cells 256-Pin UFBGA Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.60 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 256 |
| Standard Package Name | BGA |
| Supplier Package | UFBGA |
| 256 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
