Intel10CL016YU484C6GField Programmable Gate Arrays - FPGAs
FPGA Cyclone® 10 LP Family 15408 Cells 484-Pin UBGA Tray
Compliant | |
3A991d. | |
Active | |
8542.31.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Cyclone® 10 LP | |
340 | |
15408 | |
56 (18x18) | |
SRAM | |
504 | |
56 | |
15408 | |
4 | |
Yes | |
No | |
No | |
No | |
6 | |
1.2|1.5|1.8|2.5|3|3.3 | |
0 | |
85 | |
Commercial | |
Tray | |
Cyclone | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 19 |
Package Length | 19 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | UBGA |
484 |