Intel10CL080ZF780I8GField Programmable Gate Arrays - FPGAs
FPGA Cyclone® 10 LP Family 81264 Cells 780-Pin FBGA Tray
Compliant | |
3A991 | |
Active | |
8542.31.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Cyclone® 10 LP | |
423 | |
81264 | |
244 (18x18) | |
SRAM | |
2745 | |
305 | |
81264 | |
4 | |
Yes | |
No | |
No | |
No | |
8 | |
1.2|1.5|1.8|2.5|3|3.3 | |
-40 | |
100 | |
Industrial | |
Tray | |
Cyclone | |
Mounting | Surface Mount |
Package Height | 1.75 |
Package Width | 29 |
Package Length | 29 |
PCB changed | 780 |
Standard Package Name | BGA |
Supplier Package | FBGA |
780 |