EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | Cyclone® 10 GX |
User I/Os | 188 |
Process Technology | 20nm |
Number of Registers | 124000 |
Logic Elements | 85000 |
Number of Multipliers | 168 (18x19) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 5820 |
Total Number of Block RAM | 291 |
Device Logic Units | 85000 |
Device Number of DLLs/PLLs | 4 |
Dedicated DSP | 84 |
PCIe | 1 |
Programmability | Yes |
Reprogrammability Support | No |
Copy Protection | No |
In-System Programmability | No |
Speed Grade | 6 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 100 |
Supplier Temperature Grade | Extended |
Packaging | Tray |
Tradename | Cyclone |
Mounting | Surface Mount |
Package Height | 2.65 |
Package Width | 19 |
Package Length | 19 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | UBGA |
Pin Count | 484 |