Intel10CX105YF780I6GField Programmable Gate Arrays - FPGAs
FPGA Cyclone® 10 GX Family 104000 Cells 20nm Technology 780-Pin FBGA Tray
Compliant | |
3A991 | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Cyclone® 10 GX | |
284 | |
20nm | |
152000 | |
104000 | |
250 (18x19) | |
SRAM | |
7640 | |
382 | |
104000 | |
6 | |
125 | |
1 | |
Yes | |
No | |
No | |
No | |
6 | |
-40 | |
100 | |
Industrial | |
Tray | |
Cyclone | |
Mounting | Surface Mount |
Package Width | 29 |
Package Length | 29 |
PCB changed | 780 |
Standard Package Name | BGA |
Supplier Package | FBGA |
780 |