Intel10CX220YU484E5GField Programmable Gate Arrays - FPGAs
FPGA Cyclone® 10 GX Family 220000 Cells 20nm Technology 484-Pin UBGA Tray
Compliant | |
EAR99 | |
Active | |
8542.31.00.60 | |
Automotive | No |
PPAP | No |
Cyclone® 10 GX | |
188 | |
20nm | |
321320 | |
220000 | |
384 (18x19) | |
SRAM | |
11740 | |
587 | |
220000 | |
6 | |
192 | |
1 | |
Yes | |
No | |
No | |
No | |
5 | |
0 | |
100 | |
Extended | |
Tray | |
Cyclone | |
Mounting | Surface Mount |
Package Height | 2.65 |
Package Width | 19 |
Package Length | 19 |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | UBGA |
484 |