EU RoHS | Compliant |
ECCN (US) | 3A991 |
HTS | 8542.31.00.60 |
Automotive | No |
PPAP | No |
Family Name | MAX 10 |
User I/Os | 130 |
Process Technology | 55nm |
Shift Registers | Utilize Memory |
Operating Supply Voltage (V) | 3.3 |
Logic Elements | 4000 |
Number of Multipliers | 20 (18x18) |
Program Memory Type | SRAM |
Embedded Memory (Kbit) | 189 |
Device Logic Units | 4000 |
Number of Global Clocks | 10 |
Device Number of DLLs/PLLs | 2 |
Programmability | Yes |
Reprogrammability Support | Yes |
Copy Protection | No |
In-System Programmability | Yes |
Speed Grade | 8 |
Differential I/O Standards | HSUL|LVDS|SSTL |
External Memory Interface | DDR2 SDRAM|DDR3 SDRAM|DDR3L SDRAM|LPDDR2 SDRAM |
Minimum Operating Supply Voltage (V) | 3.135 |
Maximum Operating Supply Voltage (V) | 3.465 |
I/O Voltage (V) | 1.2|1.35|1.5|1.8|2.5|3|3.3 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |